833-039-541-108

Heilind Number:EDA833-039-541-108
Manufacturer:EDAC
Manufacturer Number:833-039-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-541-108

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a total of 39 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, this connector guarantees smooth signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.