833-039-541-604

Heilind Number:EDA833-039-541-604
Manufacturer:EDAC
Manufacturer Number:833-039-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-541-604

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a straight mount orientation for easy installation. Operating at an amperage of 3 A, this connector guarantees reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With 39 positions and a single row configuration, it provides ample room for intricate board-to-board connections. The Copper Alloy contact material, along with a .156-inch pitch and .2-inch row spacing, guarantees optimal signal transmission. Experience superior performance and longevity with this essential component for your electronic projects.