833-039-541-608

Heilind Number:EDA833-039-541-608
Manufacturer:EDAC
Manufacturer Number:833-039-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-541-608

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a single row configuration with 39 positions for optimal signal transmission. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing reliable power delivery with a low amperage of 3 A. With a compact pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient board-to-board connectivity. Its straight mount orientation allows for easy installation, making it ideal for various applications in the electronics industry. Trust in this essential component for seamless and secure connections in your projects.