833-039-542-103

Heilind Number:EDA833-039-542-103
Manufacturer:EDAC
Manufacturer Number:833-039-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-542-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 39 positions, ensuring optimal transmission capabilities. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material provides efficient power delivery, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in this green-colored connector for superior connectivity in your projects.