833-039-542-603

Heilind Number:EDA833-039-542-603
Manufacturer:EDAC
Manufacturer Number:833-039-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vivid green hue. Designed for precision and durability, it features 39 positions in a single row, allowing seamless integration into your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications requiring robust performance. Its straight mount orientation and sleek design make it a perfect fit for your board-to-board connections. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.