833-039-542-612

Heilind Number:EDA833-039-542-612
Manufacturer:EDAC
Manufacturer Number:833-039-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-542-612

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 39 positions available, it offers seamless connectivity for your electronic components. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide convenient integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectors. Elevate your connectivity solutions with this essential component.