833-039-544-102

Heilind Number:EDA833-039-544-102
Manufacturer:EDAC
Manufacturer Number:833-039-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-544-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Its vibrant green hue adds a pop of color to your electronic setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity and safety. With a single row design, it streamlines your connections with ease. Crafted from high-quality Copper Alloy, the 39 positions offer ample room for seamless, high-speed data transmission. The .156-inch pitch and .2-inch row spacing guarantee precision in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for any environment. Elevate your circuitry with this essential component.