833-039-544-108

Heilind Number:EDA833-039-544-108
Manufacturer:EDAC
Manufacturer Number:833-039-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-544-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in vibrant Green. Designed for high performance, it boasts a maximum amperage of 3 A, ensuring seamless power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 39 positions, it's perfect for streamlined setups. The Copper Alloy contacts provide reliable conductivity, while the .156" pitch and .2" row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.