833-039-544-603

Heilind Number:EDA833-039-544-603
Manufacturer:EDAC
Manufacturer Number:833-039-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-544-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant green hue, this connector not only ensures seamless data transmission but also adds a pop of color to your setup. With a high amperage rating of 3A, it delivers robust performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. The single-row design with 39 positions offers ample connectivity options, while the Copper Alloy contacts ensure excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether straight-mounted or angled, this connector provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your connectors today and experience seamless data transmission like never before.