833-039-544-608

Heilind Number:EDA833-039-544-608
Manufacturer:EDAC
Manufacturer Number:833-039-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-544-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various applications. With a single row design and 39 positions, it provides ample connectivity options. The Copper Alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.