833-039-558-101

Heilind Number:EDA833-039-558-101
Manufacturer:EDAC
Manufacturer Number:833-039-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector offers a single row layout with 39 positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Elevate your electronic projects with this essential component.