833-039-558-102

Heilind Number:EDA833-039-558-102
Manufacturer:EDAC
Manufacturer Number:833-039-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant Green hue not only adds a pop of color but also signifies its environmentally friendly composition. Crafted with precision, this connector ensures a reliable flow of currents up to 3 A, making it ideal for power-intensive applications. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 39 positions, it offers ample space for your connections. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its Right Angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your setup with this essential component, a must-have in any connector repertoire.