833-039-558-104

Heilind Number:EDA833-039-558-104
Manufacturer:EDAC
Manufacturer Number:833-039-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-104

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Card Edge Connector. Designed for high-performance applications, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a single row layout and 39 positions, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Its right-angle mount orientation allows for versatile installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your PCB connections with this premium component.