833-039-558-603

Heilind Number:EDA833-039-558-603
Manufacturer:EDAC
Manufacturer Number:833-039-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-603

Detailed Description

Enhance your connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row layout and 39 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible positioning on PCBs, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Elevate your connectivity solutions with this essential component.