833-039-558-607

Heilind Number:EDA833-039-558-607
Manufacturer:EDAC
Manufacturer Number:833-039-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With a single row configuration and 39 positions for optimal signal transmission, this connector features Copper Alloy contacts for efficient power delivery. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your PCB connectivity with this essential component.