833-039-558-608

Heilind Number:EDA833-039-558-608
Manufacturer:EDAC
Manufacturer Number:833-039-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-608

Detailed Description

Enhance board-to-board connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring reliable performance. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability. The right-angle mount orientation and .156-inch pitch offer effortless installation onto PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure data transfer in your electronic designs.