833-039-558-612

Heilind Number:EDA833-039-558-612
Manufacturer:EDAC
Manufacturer Number:833-039-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-558-612

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ideal for maximizing space and efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in demanding environments. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Upgrade your PCB assembly with this essential component.