833-039-559-101

Heilind Number:EDA833-039-559-101
Manufacturer:EDAC
Manufacturer Number:833-039-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-559-101

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable with its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 39 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable performance, even in high-demand applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.