833-039-559-104

Heilind Number:EDA833-039-559-104
Manufacturer:EDAC
Manufacturer Number:833-039-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color that adds a touch of organization to your assembly. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With a single row layout and 39 positions, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. Its Right Angle mount orientation is perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Explore seamless connectivity solutions with our Card Edge Connector.