833-039-559-108

Heilind Number:EDA833-039-559-108
Manufacturer:EDAC
Manufacturer Number:833-039-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 39 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance.