833-039-559-604

Heilind Number:EDA833-039-559-604
Manufacturer:EDAC
Manufacturer Number:833-039-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-559-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with a total of 39 positions, ensuring optimal performance. Crafted with precision, it features durable copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.