833-039-559-607

Heilind Number:EDA833-039-559-607
Manufacturer:EDAC
Manufacturer Number:833-039-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-559-607

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Its sleek design in vibrant green not only adds a pop of color but also guarantees optimal performance. Made of UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row layout and 39 positions, this connector offers seamless integration for your electronic components. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees efficient power transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity game with this high-quality connector.