833-039-559-608

Heilind Number:EDA833-039-559-608
Manufacturer:EDAC
Manufacturer Number:833-039-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-039-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-039-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees both reliability and longevity. Crafted with precision, the contact material is Copper Alloy, facilitating efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation on your board. Its right angle mount orientation further adds flexibility to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.