833-040-500-212

Heilind Number:EDA833-040-500-212
Manufacturer:EDAC
Manufacturer Number:833-040-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-500-212

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. With two rows and 40 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts, with a pitch of .156 inches, guarantee efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.