833-040-500-612

Heilind Number:EDA833-040-500-612
Manufacturer:EDAC
Manufacturer Number:833-040-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-500-612

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring both safety and efficiency. With a single row layout and 40 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this essential component that guarantees secure and stable connections.