833-040-520-107

Heilind Number:EDA833-040-520-107
Manufacturer:EDAC
Manufacturer Number:833-040-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. This green connector boasts a single row design with 40 positions, ensuring ample connectivity for your projects. Engineered for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, capable of withstanding demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Its straight mount orientation offers convenience during installation, making it an essential addition to your toolbox. Trust in its quality and performance for seamless board-to-board connections in your projects.