833-040-520-112

Heilind Number:EDA833-040-520-112
Manufacturer:EDAC
Manufacturer Number:833-040-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-112

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Explore the possibilities of seamless board-to-board connections with this essential component.