833-040-520-201

Heilind Number:EDA833-040-520-201
Manufacturer:EDAC
Manufacturer Number:833-040-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 40 positions, this connector ensures seamless communication between your PCBs. Its copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the -40 to 105 °C operating temperature range makes it suitable for diverse environmental conditions. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.