833-040-520-202

Heilind Number:EDA833-040-520-202
Manufacturer:EDAC
Manufacturer Number:833-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green color, it not only adds a pop of visual appeal but also ensures easy identification within your setup. Operating at an amperage of 3 A, this connector guarantees reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers exceptional durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it allows for high-speed data transfer with optimal signal integrity. With 40 positions for secure attachment, it's perfect for demanding applications. The straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Able to withstand temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity game with this essential component. Explore more in our Connector range.