833-040-520-207

Heilind Number:EDA833-040-520-207
Manufacturer:EDAC
Manufacturer Number:833-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-207

Detailed Description

Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually appealing but also offers high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and stability in all your electronic applications. With two rows and a total of 40 positions, it provides ample connectivity options for your PCB boards. The .156 inch pitch and .2 inch row spacing make for easy and seamless installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Trust in our Card Edge Connector for top-notch quality and performance in your electronic projects.