833-040-520-208

Heilind Number:EDA833-040-520-208
Manufacturer:EDAC
Manufacturer Number:833-040-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. Its dual-row layout, copper alloy contacts, and a pitch of .156 inches guarantee efficient signal transfer in high-density applications. Boasting 40 positions and a straight mount orientation, it offers versatility in circuit board assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component, ideal for various electronic projects.