833-040-520-212

Heilind Number:EDA833-040-520-212
Manufacturer:EDAC
Manufacturer Number:833-040-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-212

Detailed Description

Enhance your electronic connection needs with our reliable Card Edge Connector, designed for seamless integration on PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures both performance and safety. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient data transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it's perfect for precise board-to-board connections. The 40-position layout accommodates a wide range of applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.