833-040-520-604

Heilind Number:EDA833-040-520-604
Manufacturer:EDAC
Manufacturer Number:833-040-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green hue not only adds a pop of color but also signifies its environmental compliance. With a robust amperage of 3A, it ensures efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row layout with 40 positions, this connector offers ample space for intricate circuitry. Crafted from Copper Alloy, the contacts provide reliable conductivity, and with a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component, perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.