833-040-520-607

Heilind Number:EDA833-040-520-607
Manufacturer:EDAC
Manufacturer Number:833-040-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row configuration with 40 positions, ensuring seamless integration in your circuitry. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also complies with safety standards. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and versatile component.