833-040-520-608

Heilind Number:EDA833-040-520-608
Manufacturer:EDAC
Manufacturer Number:833-040-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-608

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features 40 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Contact points are made of Copper Alloy, guaranteeing efficient conductivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic systems. Its straight mount orientation allows for easy installation, while its vibrant green color adds a touch of style to your setup. Trust in this essential component to deliver seamless board-to-board connections in your projects.