833-040-520-802

Heilind Number:EDA833-040-520-802
Manufacturer:EDAC
Manufacturer Number:833-040-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the PCB assembly process. Whether you're a DIY enthusiast or a professional, this essential component will streamline your projects with its straight mount orientation and 3A amperage capacity. Upgrade your setup today with this high-quality Card Edge Connector.