833-040-520-804

Heilind Number:EDA833-040-520-804
Manufacturer:EDAC
Manufacturer Number:833-040-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-804

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, featuring a vibrant Green design that stands out on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With two rows and a total of 40 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mounting orientation further simplifies integration, making it a must-have component for your electronic projects.