833-040-520-807

Heilind Number:EDA833-040-520-807
Manufacturer:EDAC
Manufacturer Number:833-040-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-807

Detailed Description

Enhance your circuit connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, it boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. This connector is designed for high-speed data transmission, with copper alloy contacts capable of handling up to 3 A of current. With two rows and 40 positions, it provides ample room for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its durability and versatility for seamless connectivity solutions.