833-040-520-808

Heilind Number:EDA833-040-520-808
Manufacturer:EDAC
Manufacturer Number:833-040-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-808

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector features a dual-row design with 40 positions, perfect for high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for applications in the automotive, industrial, and telecommunications sectors, this connector is a must-have for seamless board-to-board connectivity. Trust in its quality and performance to elevate your electronic projects to the next level.