833-040-520-812

Heilind Number:EDA833-040-520-812
Manufacturer:EDAC
Manufacturer Number:833-040-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a pitch of .156 inches and a total of 40 positions spread across 2 rows, it ensures efficient signal transmission. Its straight mount orientation and .2-inch row spacing offer ease of installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Elevate your connectivity solutions with this essential component.