833-040-521-102

Heilind Number:EDA833-040-521-102
Manufacturer:EDAC
Manufacturer Number:833-040-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees exceptional conductivity and longevity. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Its straight mount orientation and 40 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Elevate your connectivity solutions with this essential component.