833-040-521-104

Heilind Number:EDA833-040-521-104
Manufacturer:EDAC
Manufacturer Number:833-040-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color, it adds a touch of visual distinction while delivering reliable performance. Boasting a 3A amperage rating and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The single row configuration with 40 positions accommodates diverse connection needs, while the Copper Alloy contact material guarantees durability. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.