833-040-521-107

Heilind Number:EDA833-040-521-107
Manufacturer:EDAC
Manufacturer Number:833-040-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-107

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees longevity and stability in operation. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. With an amperage rating of 3A and operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for efficient board-to-board connections in your projects.