833-040-521-203

Heilind Number:EDA833-040-521-203
Manufacturer:EDAC
Manufacturer Number:833-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-203

Detailed Description

Discover the essential connectivity solution with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a vibrant green color for easy identification. Offering a reliable amperage of 3 A, it ensures efficient power delivery. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and long-lasting performance. With two rows of 40 positions in a .156-inch pitch, it provides ample connectivity options. Its straight mount orientation and compatibility with a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal board-to-board connectivity in your projects.