833-040-521-204

Heilind Number:EDA833-040-521-204
Manufacturer:EDAC
Manufacturer Number:833-040-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-204

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers durability and longevity, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 40 positions. Designed for straight mounting orientation, it is perfect for board-to-board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component.