833-040-521-602

Heilind Number:EDA833-040-521-602
Manufacturer:EDAC
Manufacturer Number:833-040-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-602

Detailed Description

Enhance your connection capabilities with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a vibrant Green color for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 40 positions, each meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile choice. Upgrade your connectivity solutions with this essential component, perfect for Board to Board PCB connections.