833-040-521-603

Heilind Number:EDA833-040-521-603
Manufacturer:EDAC
Manufacturer Number:833-040-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting stability. Featuring a single row configuration with 40 positions, this connector offers ample connectivity options. The copper alloy contact material and .156-inch pitch facilitate efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your PCB connections with this essential component.