833-040-521-803

Heilind Number:EDA833-040-521-803
Manufacturer:EDAC
Manufacturer Number:833-040-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-803

Detailed Description

Enhance connectivity in your electronic projects with our double-row Card Edge Connector. Designed for seamless integration on PCBs, this green connector is not only visually distinct but also offers optimal performance, with a 3 A amperage rating. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. The 40 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample room for secure connections. Engineered with precision, the contact material, made of Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in industrial and commercial settings.Upgrade your connectivity solutions with this essential component.