833-040-521-812

Heilind Number:EDA833-040-521-812
Manufacturer:EDAC
Manufacturer Number:833-040-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-521-812

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and is crafted from robust UL 94V-0 Thermoplastic Polyester. With two rows of sturdy Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 40 positions for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments.Upgrade your connector game with this essential component.