833-040-523-108

Heilind Number:EDA833-040-523-108
Manufacturer:EDAC
Manufacturer Number:833-040-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for impeccable performance, this connector ensures a secure and efficient link between boards. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme conditions. Upgrade your PCB connections effortlessly with this high-quality Card Edge Connector.